Abracon ABL-11.0592MHZ-BI technical specifications.
| Package/Case | 0592 |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 11.0592 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-11.0592MHZ-BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.