Abracon ABL-8.000MHZ-DI technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-8.000MHZ-DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.