Abracon ABLS-10.5000MHZ-A-2-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon ABLS-10.5000MHZ-A-2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.