Abracon ABLS-17.63416MHZ-4.5-D2Y-T technical specifications.
| Capacitance | 4.5E-12F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 4.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 17.63416 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-17.63416MHZ-4.5-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.