ABLS Series 24 MHz ±50 ppm 12 pF 0 to +70 °C Surface Mount Low Profile Crystal
Abracon ABLS-24.000MHZ-12-T technical specifications.
| Capacitance | 1.2E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-24.000MHZ-12-T to view detailed technical specifications.
No datasheet is available for this part.