ABLS Series 24 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Low Profile Crystal
Abracon ABLS-24.000MHZ-D-4-H-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 24 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-24.000MHZ-D-4-H-T to view detailed technical specifications.
No datasheet is available for this part.