Abracon ABLS-9.7941MHz-10-R20 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 9.7941MHz |
| Frequency Stability | 50ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-9.7941MHz-10-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.