Abracon ABLS-9.84375MHZ-10-R20-D technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 9.84375 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-9.84375MHZ-10-R20-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.