The ABM11-24.000MHZ-D2X-T is a surface mount crystal oscillator with a frequency of 24MHz and a stability of 20ppm. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 10pF. The oscillator is lead free and has a series resistance of 100R. It is designed for use in surface mount applications.
Abracon ABM11-24.000MHZ-D2X-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Radiation Hardening | No |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-24.000MHZ-D2X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.