Abracon ABM11-26.000MHZ-N2-X technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 26 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-26.000MHZ-N2-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.