Abracon ABM3-40.000MHZ-B2 technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 40 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-40.000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.