ABM3B Series 24 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Abracon ABM3B-24.000MHZ-4Y-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-24.000MHZ-4Y-T to view detailed technical specifications.
No datasheet is available for this part.