Abracon ABM3B-25.000M-18-N-4-Y technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-25.000M-18-N-4-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.