Abracon ABM3B-25.000MHZ-16D4YT technical specifications.
| Capacitance | 1.6E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-25.000MHZ-16D4YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.