Abracon ABM7-10.000MHz-D2Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.4mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-10.000MHz-D2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.