Abracon ABM8-12.000-B2-T3 technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-12.000-B2-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.