Abracon ABM8-12.000MHZ-16-1-U-T technical specifications.
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 12 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-12.000MHZ-16-1-U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.