Abracon ABM8-16.000MHZ-8-E3W-T technical specifications.
| Capacitance | 8E-12F |
| Frequency Tolerance | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-16.000MHZ-8-E3W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.