Crystal 18.432MHz, 20ppm, 4-Pin SMD, 3.2 x 2.5 x 0.7mm
Abracon ABM8-18.432MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 70R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-18.432MHz-B2 to view detailed technical specifications.
No datasheet is available for this part.