Abracon ABM8-22.1184MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 22.118MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 22.1184 MHz |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-22.1184MHz-B2 to view detailed technical specifications.
No datasheet is available for this part.