Abracon ABM8-24.000MHZ-B2W-T technical specifications.
| Package/Case | CSMD |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-24.000MHZ-B2W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.