Abracon ABM8-25.000MHZ-18-E-3-H-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-25.000MHZ-18-E-3-H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.