
Abracon ABM8-27.0000MHZ-10-B1-U-T technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABM8 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-27.0000MHZ-10-B1-U-T to view detailed technical specifications.
No datasheet is available for this part.