Abracon ABM8G-12.000-4Y-T3 technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-12.000-4Y-T3 to view detailed technical specifications.
No datasheet is available for this part.