Abracon ABM8G-13.000MHZ-10-R50-D2Y-T technical specifications.
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-13.000MHZ-10-R50-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.