Abracon ABM8G-27.12MHZ-10-D1-T technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 27.12 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-27.12MHZ-10-D1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.