Abracon ABM9-14.31818MHZ-20-R80-D-7-GT technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 14.318 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM9-14.31818MHZ-20-R80-D-7-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.