Abracon ABMC2-4.000MHZ-B4Z-T technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 2mm |
| Length | 11mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABMC2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMC2-4.000MHZ-B4Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.