Abracon ABMC2-7.3728MHZ-R100-D-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMC2-7.3728MHZ-R100-D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.