Abracon ABMM2-10.000MHZ-B2-T technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 20ppm |
| Height | 1.2mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABMM2 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-10.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.