Abracon ABMM2-12.000MHz-E2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-12.000MHz-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.