Abracon ABMM2-25.000MHZ-T technical specifications.
| Package/Case | Ceramic |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 25 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-25.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.