
The ABMM2-32.000MHZ-E2-T is a 32MHz SMD crystal with a frequency stability of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is available in a tape and reel packaging with 1000 units per reel. It is a surface mount device (SMD/SMT) with a height of 1.2mm, length of 6mm, and width of 3.6mm.
Abracon ABMM2-32.000MHZ-E2-T technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32MHz |
| Frequency Stability | 20ppm |
| Height | 1.2mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABMM2 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-32.000MHZ-E2-T to view detailed technical specifications.
No datasheet is available for this part.
