Abracon ABMMC2-14.7456MHZ-4-T technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 14.7456 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMMC2-14.7456MHZ-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.