Abracon ABS07-32.768KHZ-7-4-T technical specifications.
| Capacitance | 7E-12F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS07-32.768KHZ-7-4-T to view detailed technical specifications.
No datasheet is available for this part.