Abracon ABSM33A-20.120MHZ-SE-T technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 20.12 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABSM33A-20.120MHZ-SE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.