Abracon ABSM3A-3.6864MHZ-20-D4Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 3.6864 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABSM3A-3.6864MHZ-20-D4Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.