Abracon ACH-16.00MHZ-L-R-S-50 technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-16.00MHZ-L-R-S-50 to view detailed technical specifications.
No datasheet is available for this part.