Abracon ACH-34.56MHZ-ER-T technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 34.56 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-34.56MHZ-ER-T to view detailed technical specifications.
No datasheet is available for this part.