Abracon ACH-40.000MHZ-ECTA-50 technical specifications.
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-40.000MHZ-ECTA-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.