Abracon ACH-49.152MHZ-C technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 49.152 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-49.152MHZ-C to view detailed technical specifications.
No datasheet is available for this part.