Abracon ACHL-34.368MHZ-ER technical specifications.
| Frequency | 34.368MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | ACHL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-34.368MHZ-ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.