Abracon ACHL-83.000MHZ-C-S technical specifications.
| Package/Case | DIP |
| Frequency | 83MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | ACHL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-83.000MHZ-C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.