Abracon ACHP-10.000MHZ-L technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | ACHP |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon ACHP-10.000MHZ-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.