Abracon ACML-0402-300-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1R |
| Height | 0.026inch |
| Length | 0.039inch |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ACML-0402 |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0402-300-T to view detailed technical specifications.
No datasheet is available for this part.