FERRITE CHIP 19 OHM 1000MA 0603
Abracon ACML-0603-19-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1R |
| Height | 0.037inch |
| Impedance | 19R |
| Length | 0.063inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML-0603 |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0603-19-T to view detailed technical specifications.
No datasheet is available for this part.