Abracon ACML-1206H-1000 technical specifications.
| Impedance | 1kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 1000R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-1206H-1000 to view detailed technical specifications.
No datasheet is available for this part.