Abracon ACML-1206H-300 technical specifications.
| Impedance | 300R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 300R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-1206H-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.