Abracon ACML-1206H-600 technical specifications.
| Package/Case | 1206 |
| Height | 0.9mm |
| Impedance | 600R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| Series | ACML-1206H |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-1206H-600 to view detailed technical specifications.
No datasheet is available for this part.