Abracon ACO-115.000MHZ technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 115 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-115.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.